345-044-525-507

Heilind Number:EDA345-044-525-507
Manufacturer:EDAC
Manufacturer Number:345-044-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-507

Detailed Description

Enhance connectivity within your electronic devices with this versatile Green Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With two rows and 44 positions, it offers ample connectivity options for your PCB assemblies. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its high-quality construction for secure and long-lasting connections. Elevate your PCB design with this essential component.