345-044-525-508

Heilind Number:EDA345-044-525-508
Manufacturer:EDAC
Manufacturer Number:345-044-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector is as durable as it is stylish. Its copper alloy contact material ensures reliable conductivity, while the 44 positions arranged in 2 rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless PCB connections.