345-044-525-558

Heilind Number:EDA345-044-525-558
Manufacturer:EDAC
Manufacturer Number:345-044-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-558

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable operation. With a compact design and straight mount orientation, it enables efficient PCB-to-PCB connections in a variety of applications. The 44-position, 2-row configuration, along with a .1-inch pitch and .2-inch row spacing, offers versatility for complex circuitry layouts. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Operating flawlessly in a wide temperature range (-40 to 105 °C), this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.