345-044-525-578

Heilind Number:EDA345-044-525-578
Manufacturer:EDAC
Manufacturer Number:345-044-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-578

Detailed Description

Upgrade your PCB connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a straight mount orientation, it offers easy installation onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your connectivity with this essential component for your electronic projects.