345-044-525-588

Heilind Number:EDA345-044-525-588
Manufacturer:EDAC
Manufacturer Number:345-044-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 44-position board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any operating environment. Crafted with precision, the connector features copper alloy contacts for reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers efficient signal transfer while maintaining a compact footprint. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector guarantees optimal performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.