345-044-525-602

Heilind Number:EDA345-044-525-602
Manufacturer:EDAC
Manufacturer Number:345-044-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row, it is designed for seamless integration on your PCBs. The connector, made of UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. The straight mount orientation facilitates easy installation, making it ideal for professional or DIY projects. Upgrade your connectivity solutions with this efficient Card Edge Connector, a must-have in your toolkit.