345-044-525-612

Heilind Number:EDA345-044-525-612
Manufacturer:EDAC
Manufacturer Number:345-044-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-612

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Crafted with precision, this essential component features 44 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal routing. Its copper alloy contacts provide excellent conductivity, and with an amperage rating of 3A, it's ideal for power applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various projects. Upgrade your connectivity solutions with this high-quality connector, designed for optimal performance.