345-044-525-658

Heilind Number:EDA345-044-525-658
Manufacturer:EDAC
Manufacturer Number:345-044-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 44 positions in a single row, it ensures seamless data transfer within your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and consumer applications. Upgrade your setup with this essential component for seamless and efficient data transmission.