345-044-525-688

Heilind Number:EDA345-044-525-688
Manufacturer:EDAC
Manufacturer Number:345-044-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-688

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for optimum performance and reliability. Featuring 44 positions with a single row layout, this connector offers seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB setup with this high-quality connector for efficient and secure board-to-board connections.