345-044-525-802

Heilind Number:EDA345-044-525-802
Manufacturer:EDAC
Manufacturer Number:345-044-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-802

Detailed Description

Enhance connectivity in your electronic designs with our high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this component ensures reliable performance. With a double-row layout, it offers 44 positions for seamless interconnection. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation onto your PCBs, making it a versatile choice for your projects. Elevate your connectivity solutions with this essential component.