345-044-525-803

Heilind Number:EDA345-044-525-803
Manufacturer:EDAC
Manufacturer Number:345-044-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-803

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient power transfer with an amperage of 3A. With 44 positions in total, this straight-mount connector offers ample connectivity options for your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in our high-quality connector to streamline your PCB assembly process and optimize signal transmission.