345-044-525-804

Heilind Number:EDA345-044-525-804
Manufacturer:EDAC
Manufacturer Number:345-044-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-804

Detailed Description

Enhance connectivity on your PCB with our robust Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a total of 44 positions across two rows, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in diverse operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, delivering consistent functionality. Trust in its superior quality to streamline your connectivity needs effortlessly.