345-044-525-808

Heilind Number:EDA345-044-525-808
Manufacturer:EDAC
Manufacturer Number:345-044-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-808

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed to optimize signal transmission, this essential component features 44 positions across two rows, ensuring seamless communication within your electronic systems. Crafted with precision, the connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy integration onto your PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments. With copper alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to elevate the efficiency of your PCB connections.