345-044-525-812

Heilind Number:EDA345-044-525-812
Manufacturer:EDAC
Manufacturer Number:345-044-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Boasting a sleek green design, it features 44 positions spread across two rows, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your PCB assemblies with this essential connectivity solution.