345-044-525-858

Heilind Number:EDA345-044-525-858
Manufacturer:EDAC
Manufacturer Number:345-044-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vivid green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in diverse applications. Featuring two rows and 44 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing make it ideal for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your electronic assemblies with this essential connector.