345-044-525-878

Heilind Number:EDA345-044-525-878
Manufacturer:EDAC
Manufacturer Number:345-044-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-878

Detailed Description

Upgrade your PCB connections with our premium green Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers optimal connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting a total of 44 positions, it provides ample room for your circuitry needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range from -40 to 105°C guarantees reliable performance in any environment. Elevate your electronic projects with this essential component.