345-044-525-888

Heilind Number:EDA345-044-525-888
Manufacturer:EDAC
Manufacturer Number:345-044-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-888

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector, featuring 44 positions across two rows for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector offers reliable performance even in challenging environments, with a copper alloy contact material ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of applications. Upgrade your electronic connections with this essential component.