345-044-540-101

Heilind Number:EDA345-044-540-101
Manufacturer:EDAC
Manufacturer Number:345-044-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-101

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 44 positions with a single row layout, ensuring seamless compatibility with your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing provides durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Available in a vibrant green color, it's not just functional, but stylish too. Upgrade your PCB assembly with this essential component for seamless and efficient electronic design.