345-044-540-102

Heilind Number:EDA345-044-540-102
Manufacturer:EDAC
Manufacturer Number:345-044-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts a single row with 44 positions, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies assembly. Elevate your PCB design with this essential component, perfect for a variety of applications.