345-044-540-103

Heilind Number:EDA345-044-540-103
Manufacturer:EDAC
Manufacturer Number:345-044-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features 44 positions in a single row with a pitch of .1 inches, offering precise and efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, meeting stringent industry standards. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential connector for seamless and dependable performance.