345-044-540-104

Heilind Number:EDA345-044-540-104
Manufacturer:EDAC
Manufacturer Number:345-044-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic designs with this essential component.