345-044-540-107

Heilind Number:EDA345-044-540-107
Manufacturer:EDAC
Manufacturer Number:345-044-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, offering 44 positions for seamless integration. Crafted with precision in mind, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. Its straight mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for optimizing space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential component.