345-044-540-108

Heilind Number:EDA345-044-540-108
Manufacturer:EDAC
Manufacturer Number:345-044-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions, ensuring ample connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in challenging environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your PCB assemblies with this essential connector.