345-044-540-158

Heilind Number:EDA345-044-540-158
Manufacturer:EDAC
Manufacturer Number:345-044-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-158

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features 44 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a straight mount orientation and a compact pitch of .1 inch, it offers precise connectivity for your devices. Crafted from copper alloy, the contacts guarantee low resistance and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.