345-044-540-178

Heilind Number:EDA345-044-540-178
Manufacturer:EDAC
Manufacturer Number:345-044-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 44 positions and a 0.1-inch pitch for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a straight mount orientation, it's easy to install and perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Explore the full range of our PCB connectors for all your connectivity needs.