345-044-540-202

Heilind Number:EDA345-044-540-202
Manufacturer:EDAC
Manufacturer Number:345-044-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-202

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, this connector features 44 positions with a .1-inch pitch, ensuring seamless and reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional safety and resilience in various operating conditions. With a straight mount orientation and a contact material of Copper Alloy, this connector offers optimal conductivity and stability. Its compact design, with two rows and a row spacing of .2 inches, allows for efficient PCB layout. Ideal for a wide range of applications, this connector is tested to perform flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.