345-044-540-203

Heilind Number:EDA345-044-540-203
Manufacturer:EDAC
Manufacturer Number:345-044-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-203

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector. Designed for seamless integration, it boasts 44 copper alloy contact positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The UL 94V-0 thermoplastic polyester housing ensures both durability and safety, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers reliable performance when you need it most. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.