345-044-540-204

Heilind Number:EDA345-044-540-204
Manufacturer:EDAC
Manufacturer Number:345-044-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of style to your circuit board. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in all operating conditions. The copper alloy contact material guarantees reliable power transmission, while the 2-row design with 44 positions offers ample connectivity options. Its straight mount orientation and .1" pitch make installation a breeze, perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade now and experience efficient and secure board-to-board connections.