345-044-540-207

Heilind Number:EDA345-044-540-207
Manufacturer:EDAC
Manufacturer Number:345-044-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in a sleek green hue. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 44 positions, it offers ample connection points for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments, making it an essential component for your electronic projects. Trust in its quality and efficiency for seamless data transfer and power distribution on your PCBs.