345-044-540-208

Heilind Number:EDA345-044-540-208
Manufacturer:EDAC
Manufacturer Number:345-044-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Boasting a sleek and durable design, this connector features two rows with a total of 44 positions, ensuring seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at a low amperage of 3A. Designed for straight mounting orientation, it is perfect for various electronic applications. Operating flawlessly in temperature ranges from -40 to 105°C, this connector ensures consistent performance in any environment. Trust in our product to streamline your PCB connections effortlessly.