345-044-540-212

Heilind Number:EDA345-044-540-212
Manufacturer:EDAC
Manufacturer Number:345-044-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features two rows with a total of 44 positions, allowing for seamless communication between circuit boards. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise, space-saving installations. Its straight mount orientation offers easy integration, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.