345-044-540-278

Heilind Number:EDA345-044-540-278
Manufacturer:EDAC
Manufacturer Number:345-044-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between boards. Boasting 44 positions and a straight mount orientation, it allows for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Upgrade your setup with this essential component for seamless data transfer and system integration.