345-044-540-288

Heilind Number:EDA345-044-540-288
Manufacturer:EDAC
Manufacturer Number:345-044-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-288

Detailed Description

Enhance your PCB connectivity with our 44-position Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with a low amperage of 3A. Designed for seamless integration, it offers a pitch of .1in and row spacing of .2in, allowing for efficient signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronics assembly with this top-of-the-line connector, perfect for a variety of applications.