345-044-540-403

Heilind Number:EDA345-044-540-403
Manufacturer:EDAC
Manufacturer Number:345-044-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-403

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise connectivity in compact spaces. The 44 copper alloy contacts guarantee reliable signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly even in challenging environments, this connector withstands temperatures ranging from -40 to 105°C, making it a versatile and indispensable component for a wide range of applications. Elevate your PCB assembly with this essential connector, where quality and efficiency converge seamlessly.