345-044-540-408

Heilind Number:EDA345-044-540-408
Manufacturer:EDAC
Manufacturer Number:345-044-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-408

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 44 positions on a single row, allowing for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential component.