345-044-540-412

Heilind Number:EDA345-044-540-412
Manufacturer:EDAC
Manufacturer Number:345-044-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 44 positions in a single row configuration, it offers seamless connectivity for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.