345-044-540-458

Heilind Number:EDA345-044-540-458
Manufacturer:EDAC
Manufacturer Number:345-044-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-458

Detailed Description

Enhance your PCB connectivity with this 44-position green card edge connector. Designed for seamless integration, it features a rugged UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts for reliable performance. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission in a single row configuration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your setup with this essential component for optimal board-to-board connectivity.