345-044-540-478

Heilind Number:EDA345-044-540-478
Manufacturer:EDAC
Manufacturer Number:345-044-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With 44 positions and a single row design, it offers seamless integration for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Featuring a pitch of .1 in and row spacing of .2 in, it allows for efficient signal transmission. Its straight mount orientation makes installation a breeze. Upgrade your connections with this essential component.