345-044-540-503

Heilind Number:EDA345-044-540-503
Manufacturer:EDAC
Manufacturer Number:345-044-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and a total of 44 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for versatile applications. Upgrade your setup with this essential connector for optimal performance.