345-044-540-508

Heilind Number:EDA345-044-540-508
Manufacturer:EDAC
Manufacturer Number:345-044-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-508

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding conditions. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch for efficient signal transmission, this connector offers a total of 44 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your device with this high-quality connector for enhanced functionality and performance.