345-044-540-558

Heilind Number:EDA345-044-540-558
Manufacturer:EDAC
Manufacturer Number:345-044-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The 44-position connector features two rows with a .1-inch pitch and .2-inch row spacing, facilitating seamless connections on your PCB. Crafted from Copper Alloy, the contacts guarantee reliable power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your next project.