345-044-540-603

Heilind Number:EDA345-044-540-603
Manufacturer:EDAC
Manufacturer Number:345-044-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-603

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a single row layout and 44 positions, this connector offers optimal space-saving solutions. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality connector to meet your PCB interconnect needs efficiently.