345-044-540-604

Heilind Number:EDA345-044-540-604
Manufacturer:EDAC
Manufacturer Number:345-044-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-604

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 44 positions arranged in a single row with a pitch of .1 inches, it ensures precise and reliable connections on your PCBs. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers excellent protection and durability. With a straight mount orientation and a row spacing of .2 inches, it is easy to integrate into your designs. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.