345-044-540-608

Heilind Number:EDA345-044-540-608
Manufacturer:EDAC
Manufacturer Number:345-044-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 44 positions in a single row layout, it ensures seamless data transmission within your electronic systems. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Designed for straight mount orientation, it's perfect for streamlined PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this top-of-the-line component.