345-044-540-658

Heilind Number:EDA345-044-540-658
Manufacturer:EDAC
Manufacturer Number:345-044-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row configuration, ensuring efficient data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your systems with this straight-mount connector for optimal performance.