345-044-540-802

Heilind Number:EDA345-044-540-802
Manufacturer:EDAC
Manufacturer Number:345-044-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 44 positions spread across 2 rows and a pitch of .1 inches, it offers optimal signal transfer efficiency. The contact material, Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact .2 inch row spacing provide easy installation and space-saving benefits. Operating between -40 and 105 °C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component for robust and efficient connections.