345-044-540-803

Heilind Number:EDA345-044-540-803
Manufacturer:EDAC
Manufacturer Number:345-044-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance 44-position board-to-board connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. With a straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.