345-044-540-804

Heilind Number:EDA345-044-540-804
Manufacturer:EDAC
Manufacturer Number:345-044-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-804

Detailed Description

Enhance your PCB connectivity with our 44-position Board To Board PCB Connector, meticulously crafted for optimal performance. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a compact pitch of .1 inches and two rows for efficient organization, it offers a total of 44 high-quality Copper Alloy contacts for secure and stable connections. Its straight mount orientation and .2-inch row spacing facilitate easy installation and alignment, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Trust in this connector for your intricate electronic assemblies, a crucial component in our extensive lineup of cutting-edge connectivity solutions.