345-044-540-808

Heilind Number:EDA345-044-540-808
Manufacturer:EDAC
Manufacturer Number:345-044-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-808

Detailed Description

Enhance connectivity within your electronic setups with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its two rows of 44 positions, with a pitch of .1 inches and row spacing of .2 inches, ensure optimal signal transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting reliability. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connections with this essential component.