345-044-540-858

Heilind Number:EDA345-044-540-858
Manufacturer:EDAC
Manufacturer Number:345-044-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-858

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 44 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide temperature range from -40 to 105 °C. The connectors are made with copper alloy contacts, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation, they facilitate seamless PCB assembly. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for your connectivity needs.